CPC1510GS, Solid State Relay, 200 mA, 350 mA Load, Surface Mount, 350 V Load
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 6 900 руб.
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
These single pole solid state relays have normally open (1-Form-A) contacts and have an integrated current limit feature.
Технические параметры
Capacitance | 205pF |
Contact Configuration | SPST |
Maximum Load Current | 200 mA, 350 mA |
Maximum Load Voltage | 350 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 2ms |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 1 μA |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Package Style | SMT |
Relay Type | Uni-Directional |
Switching Type | AC/DC |
Terminal Type | PCB Pin |
Body dimensions | 8.38x6.35x3.3mm |
Contacts configuration | SPST-NO |
Control current max. | 50mA |
Insulation voltage | 3.75kV |
Kind of output | MOSFET |
Manufacturer | IXYS |
Max. operating current | 0.2A |
Mounting | SMT |
On-state resistance | 15Ω |
Operating temperature | -40…85°C |
Relay variant | 1-phase, current source |
Switched voltage | max.250V AC, max.250V DC |
Turn-off time | 2ms |
Turn-on time | 2ms |
Type of relay | solid state |
Вес, г | 0.4 |