172156-1, Mini-Universal MATE-N-LOK Female PCB Connector Housing

Фото 1/2 172156-1, Mini-Universal MATE-N-LOK Female PCB Connector Housing
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 5 шт.
от 250 шт.196 руб.
Добавить в корзину 5 шт. на сумму 1 450 руб.
Номенклатурный номер: 8000314775
Артикул: 172156-1
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications.

Технические параметры

Gender Female
Housing Material Nylon
Series Mini-Universal MATE-N-LOK
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: Free Hanging
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Plug Housings
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Вес, г 5

Техническая документация

Datasheet
pdf, 199 КБ
Чертеж
pdf, 198 КБ