8LT717B35PN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
16 710 руб.
Добавить в корзину 1 шт.
на сумму 16 710 руб.
Описание
Connectors\Circular Connectors\Mil Spec Circular Connectors
Souriau, 8LT 55 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 17, Bayonet Coupling
Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999), are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications.Технические параметры
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Male |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 5A |
Gender | Female |
Housing Material | Aluminium Alloy |
Mating Type | Bayonet Coupling |
Maximum Operating Temperature | +175°C |
Military Standard | MIL-DTL-38999 |
Minimum Operating Temperature | -65°C |
Mounting Type | Panel Mount |
Number of Contacts | 55 |
Priced to Clear | Yes |
Series | 8LT |
Shell Plating | Cadmium |
Shell Size | 17 |
Termination Method | Crimp |
Вес, г | 26 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.