MTX202-Z, MTX202 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 110 руб.
Добавить в корзину 1 шт.
на сумму 57 110 руб.
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The Metrix MTX202 multimeter offers high performance combined with simplicity in use. Its compact, ergonomic casing is designed for one-hand use and easy stowing for applications in the field.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 100mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +1200°C |
AC Voltage Measurement Resolution | 0.001V ac |
Battery Type | AA |
Best AC Current Accuracy | 0.5%+3 digits |
Best AC Voltage Accuracy | 0.5%+4 digits |
Best Capacitance Measurement Accuracy | 2%+5 digits |
Best DC Voltage Accuracy | 0.2%+2 digits |
Best Resistance Measurement Accuracy | 0.5%+5 digits |
Best Temperature Measurement Accuracy | 2%+1°C |
Capacitance Measurement Resolution | 2%+5 digits |
DC Voltage Measurement Resolution | 0.001V dc |
Display Type | Digital |
Maximum Frequency | 1kHz |
Model Number p | MTX202 |
Multimeter Type | Handheld |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
True RMS | Yes |
Weight | 320g |
Width | 80mm |
Best DC Current Accuracy | 1% |
Calibrated | RSCAL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.