LED-TLM-04-01

LED-TLM-04-01
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
15 320 руб.
Добавить в корзину 1 шт. на сумму 15 320 руб.
Номенклатурный номер: 8000373693
Бренд: Moflash Signalling

Описание

Automation & Control Gear\Automation Signalling\Signal Tower Components

LED-TLM Series Amber Steady Effect Beacon Unit for Use with LED Tower Lights TLM Eco Range, 230 V ac, LED Bulb

Use this amber LED beacon from Moflash as a signalling tool in your industrial workplace. It stacks up with other beacons from the LED-TLM series to form a modular signal tower, so you can alert personnel to different safety states and machine processes with one unit.

Технические параметры

Base Diameter 70mm
Bulb Type LED
Component Type Beacon
Current Type AC
For Use With LED Tower Lights TLM Eco Range
Housing Colour Black
IP Rating IP65
Lamp Included Yes
Lens Colour Amber
Light Effect Steady
Maximum Decibel 120dB
Maximum Temperature +55°C
Minimum Decibel 80dB
Minimum Temperature -25°C
Multifunction Yes
Series LED-TLM
Supply Voltage 230 V ac
Вес, г 90

Техническая документация

Datasheet
pdf, 3493 КБ
Datasheet LED-TLM-04-02
pdf, 2653 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.