B-TL70-T, B-TL70 Series Beacon Tower, 12 30 V dc, LED Bulb, DC, IP65
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 090 руб.
Добавить в корзину 1 шт.
на сумму 25 090 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Automation Signalling\Signal Tower Components
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field.
Технические параметры
Base Diameter | 70mm |
Bulb Type | LED |
Component Type | Base |
Current Type | DC |
Housing Colour | Black |
IP Rating | IP65 |
Lamp Included | Yes |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |
Series | B-TL70 |
Supply Voltage | 12 → 30 V dc |
ECCN | EAR99 |
HTSUS | 8531.90.9001 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Lamp Type | LED |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stacks | 1 |
Operating Temperature | -40В°C ~ 50В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads |
Type | Mounting Base |
Video File | A Complete Family of Tower Lights from Banner Engi |
Voltage - Supply | 12 ~ 30VDC |
Brand: | Banner Engineering |
Cable Length: | 2 m |
Current Rating: | 420 mA |
Diameter: | 70 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Black |
Housing Material: | Polycarbonate(PC) |
Illuminated: | Non-Illuminated |
Input Type: | Bimodal |
IP Rating: | IP65 |
Lamp Type: | LED |
Manufacturer: | Banner Engineering |
Mounting Style: | Base |
Part # Aliases: | 92225 |
Product Category: | Tower Light Accessories |
Product Type: | Tower Light Accessories |
Subcategory: | Switch Accessories |
Termination Style: | Wire |
Voltage Rating: | 12 VDC to 30 VDC |
Вес, г | 136 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.