ATSTK600-RC06, ATSTK600-RC06 Routingcard for use with 28-pin MegaAVR in DIP Socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 780 руб.
Добавить в корзину 1 шт.
на сумму 11 780 руб.
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Development Tool Accessories
Routing card for the 28-pin megaAVR in DIP socket supplements the STK6000 Starter Kit.
Технические параметры
Accessory Type | Routingcard |
For Use With | 28-pin MegaAVR in DIP Socket |
ECCN | EAR99 |
For Use With/Related Products | STK600 |
HTSUS | 8473.30.1180 |
Module/Board Type | Routing Card |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® -> |
Brand: | Microchip Technology |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STK600 Starter Kit |
Manufacturer: | Microchip |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Routing Cards |
Subcategory: | Embedded Solutions |
Вес, г | 5 |