31NT391-2-C08, Toggle Switches Toggle SW 1POLE 2POS QK CONN TERM STD LV

Фото 1/2 31NT391-2-C08, Toggle Switches Toggle SW 1POLE 2POS QK CONN TERM STD LV
Изображения служат только для ознакомления,
см. техническую документацию
9 980 руб.
от 4 шт.8 920 руб.
от 11 шт.8 480 руб.
от 43 шт.7 414.58 руб.
Добавить в корзину 1 шт. на сумму 9 980 руб.
Номенклатурный номер: 8027791804
Артикул: 31NT391-2-C08

Описание

Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads

Технические параметры

Actuator Paddle
Actuator Length 16 mm
Actuator Style Flatted
Bushing Size 15/32-32
Contact Form SPST
Contact Plating Silver Cadmium Oxide
Current Rating 15 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
IP Rating IP67, IP68
Maximum Operating Temperature +71 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Mounting Type Bushing
Switch Function ON-OFF
Terminal Seal Sealed
Termination Style Quick Connect
Voltage Rating AC 125 VAC
Actuator Color Yellow
Automotive Unknown
Body Orientation Straight
Bushing Type Threaded
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 15@277VAC
Maximum Power Rating (VA) 745.7
Mounting Panel Mount with Threads
Number of Terminals 2
Part Status Active
Pole Throw Configuration SPST
PPAP Unknown
Seal Complete/Panel/Body
Seal Description Complete/N/A/N/A
Seal Location N/A/Panel/Body
Switch Configuration OFF None ON
Thread Size 15/32-32

Техническая документация

Datasheet
pdf, 218 КБ