78F100J-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
39 руб.
от 1000 шт. —
30 руб.
от 5000 шт. —
27.14 руб.
Добавить в корзину 30 шт.
на сумму 1 530 руб.
Описание
10ВµH Unshielded Wirewound Inductor 370mA 750mOhm Max Axial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Mounting | Through Hole |
Type | RF Choke |
Technology | Bobbin Core |
Core Material | Ferrite |
Inductance (H) | 10u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 7.9M |
Maximum DC Current (A) | 0.37 |
Maximum DC Resistance (Ohm) | 0.75 |
Minimum Quality Factor | 40 |
Quality Test Frequency (Hz) | 7.9M |
Minimum Self Resonant Frequency (Hz) | 18M |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Diameter (mm) | 2.79 |
Product Length (mm) | 7.11 |
Base Product Number | 78F -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 370mA |
DC Resistance (DCR) | 750mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 18MHz |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 7.9MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Axial |
Q @ Freq | 40 @ 7.9MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 78F -> |
Shielding | Unshielded |
Size / Dimension | 0.110"" Dia x 0.280"" L (2.79mm x 7.11mm) |
Current - Saturation | - |
Height - Seated (Max) | - |
Manufacturer | Bourns Inc. |
Ratings | - |
Supplier Device Package | Axial |