4BS3, Basic / Snap Action Switches SPDT,15 A at 250 Vac Large Premium Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 030 руб.
от 10 шт. —
17 650 руб.
от 50 шт. —
17 370 руб.
Добавить в корзину 1 шт.
на сумму 21 030 руб.
Описание
Electromechanical\Switches\Basic / Snap Action Switches
Switch Snap Action N.C. SPST Pin Plunger 20A 480VAC 0.39N Screw Mount Solder Automotive
Технические параметры
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Contact Material: | Silver |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Mounting Style: | Chassis Mount |
Operating Force: | 40 gf |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | BS |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Pin |
Type: | Miniature |
Voltage Rating AC: | 250 VAC |
Actuator Style | Pin Plunger |
Automotive | Unknown |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 20 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Screw Mount |
Operating Force (N) | 0.39 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | Unknown |
Switch Configuration | N.C. |
Termination Style | Solder |
Вес, г | 226.8 |