RK73B1JTTD471J, Thick Film Resistors - SMD 1/8watts 470ohms 5%

Фото 1/2 RK73B1JTTD471J, Thick Film Resistors - SMD 1/8watts 470ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
60000 шт., срок 7 недель
0.90 руб.
Кратность заказа 5000 шт.
от 10000 шт.0.80 руб.
от 25000 шт.0.60 руб.
от 50000 шт.0.54 руб.
Добавить в корзину 5000 шт. на сумму 4 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8025517356
Артикул: RK73B1JTTD471J

Описание

RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.

Технические параметры

Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Series RK73B
Technology Thick Film
Temperature Coefficient ±200ppm/°C
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RK73B
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 804 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.