D6F-P0010AM2, Flow Sensors MEMS Flow Sensor Manifold Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82 шт., срок 7-9 недель
15 250 руб.
от 10 шт. —
12 070 руб.
от 25 шт. —
10 560 руб.
от 50 шт. —
10 225.03 руб.
Добавить в корзину 1 шт.
на сумму 15 250 руб.
Альтернативные предложения1
Описание
Sensors\Flow Sensors
D6F-P 0.1 LPM MEMS Mass Flow SensorsOmron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.
Технические параметры
Accuracy: | 2% |
Brand: | Omron Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Air |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Omron |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 4.75 V to 9.45 v |
Output Voltage: | 4 V |
Part # Aliases: | D6FP0010AM2 |
Product Category: | Flow Sensors |
Product Type: | Flow Sensors |
Range: | 0 L/min to 1 L/min |
Series: | D6F |
Subcategory: | Sensors |
Type: | MEMS Air Flow Sensor |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Package Length | 27.2 |
Mounting | Screw |
PCB changed | 3 |
Package Height | 22 |
Package Width | 18 |
Sensor Type | Mass |
Flow Range | 1L/m |
Accuracy | ±5% |
Maximum Output Voltage (V) | 2.5 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 9|5 |
Maximum Operating Supply Voltage (V) | 9.45 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Medium | Air |
Pin Count | 3 |
ECCN | EAR99 |
Flow Sensor Type | Air |
HTSUS | 9026.10.4000 |
Material - Body | PBT Plastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -10В°C ~ 60В°C (TA) |
Package | Tray |
RoHS Status | RoHS Compliant |
Sensing Range | 0 ~ 1 LPM |
Voltage - Input | 4.75V ~ 9.45V |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.