AD7945BRSZ-REEL, Digital to Analog Converters - DAC PARALLEL 12-B IOUT DAC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 420 руб.
от 10 шт. —
2 990 руб.
от 25 шт. —
2 680 руб.
от 100 шт. —
2 370.90 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Current |
Package / Case: | SSOP-20 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 1.7 MS/s |
Series: | AD7945 |
Settling Time: | 600 ns |
Subcategory: | Data Converter ICs |
Architecture | Segment |
Automotive | No |
Conversion Rate | 1.7Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 875 |
Maximum Settling Time (us) | 0.6(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Type | Current |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем