AD8021ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 2 шт. —
1 180 руб.
от 5 шт. —
1 090 руб.
от 10 шт. —
1 041.25 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Электроэлемент
High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP
Технические параметры
Common Mode Rejection Ratio | 84(dB) |
Dual Supply Voltage (Max) | ±12(V) |
Dual Supply Voltage (Min) | ±2.25(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Input Bias Current | 10300(nA) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.5@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.028(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 24(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 10(V) |
Slew Rate | 390(V/us) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 1000 |
Voltage Gain in dB | 76(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.8 |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 10.3 5V |
Maximum Input Offset Current (uA) | 0.5 5V |
Maximum Input Offset Voltage (mV) | 1 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 7.5 5V |
Maximum Single Supply Voltage (V) | 24 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Minimum Single Supply Voltage (V) | 4.5 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | XFCB |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 1000 |
Typical Input Bias Current (uA) | 7.5 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.1 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.1 5V |
Typical Output Current (mA) | 30 5V |
Typical Settling Time (ns) | 28 |
Typical Single Supply Voltage (V) | 10 |
Typical Slew Rate (V/us) | 390 5V |
Typical Voltage Gain (dB) | 76 |
Диапазон Напряжения Питания | 0 |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 560МГц |
Скорость Нарастания | 460В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -98 dB |
en - Input Voltage Noise Density: | 2.1 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1 GHz |
Ib - Input Bias Current: | 10.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7.7 mA |
Operating Supply Voltage: | 4.5 V to 24 V |
Output Current per Channel: | 60 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD8021 |
Settling Time: | 23 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 130 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4.5 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 86 dB |
Vos - Input Offset Voltage: | 400 uV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем