914CE3-6, Limit Switches 1NC/1NO 6' cable SPDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 870 руб.
от 10 шт. —
34 880 руб.
Добавить в корзину 1 шт.
на сумму 40 870 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
Технические параметры
Actuator Style: | Roller Plunger |
Actuator: | Roller Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66, IP67, IP69 |
Manufacturer: | Honeywell |
Operating Force: | 11.8 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | 914CE |
Subcategory: | Switches |
Termination Style: | Wire Lead |
Tradename: | Microswitch |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 28 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Mounting | Screw Mount |
Type | Enclosed |
Actuator Style | Cross Roller Plunger |
Device Type | Linear |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 5@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Maximum Power Rating | 1/10HP |
Mechanical Life (Cycles) | 10000000 |
Operating Force (N) | 12 |
Release Force (N) | 4.45 |
Termination Style | Cable |
Maximum Pre-Travel | 1.8mm |
Minimum Over-Travel | 3mm |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 40 |
Product Depth (mm) | 16 |
Product Height (mm) | 67 |
Вес, г | 347.4 |
Техническая документация
Datasheet
pdf, 1567 КБ
Datasheet 914CE3-6
pdf, 39 КБ