D09S24A4PA00LF, D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 200 cycles, Standard Hol
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 94 шт.
Добавить в корзину 94 шт.
на сумму 31 960 руб.
Описание
Connectors\I/O Connectors\D-Subminiature Connectors
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thickness
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thicknessТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 5000 |
Less Contact | No |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 9 |
Number of Ports | 1 |
Number of Rows | 2 |
Number of Terminals | 9 |
Part Status | Active |
PPAP | No |
Shell Plating | Bright Tin Over Nickel |
Shell Size | E |
Terminal Pitch (mm) | 1.37 |
Termination Method | Solder |
Type | D-Subminiature |
Техническая документация
Datasheet
pdf, 94 КБ