S3A-13-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
24 руб.
от 150 шт. —
22 руб.
от 500 шт. —
18.75 руб.
Добавить в корзину 15 шт.
на сумму 435 руб.
Описание
Rectifier Diode Switching 50V 3A 2-Pin SMC T/R
Технические параметры
If - Forward Current | 3A |
Peak Reverse Voltage | 50V |
Vf - Forward Voltage | 1.15V @ 3A |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 3 |
Maximum DC Reverse Voltage (V) | 50 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.15 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Repetitive Voltage (V) | 50 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMC-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | S3A-13 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 50 V |