SRR1260-151K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
380 руб.
от 5 шт. —
308 руб.
от 10 шт. —
282.24 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
INDUCTOR, 150UH, POWER, SHIELDED, SMD; Inductance:150ВµH; RMS Current (Irms):1.55A; Inductor Construction:Shielded; Saturation Current (Isat):1.55A; Product Range:SRR1260 Series; Power Inductor Case:12.5mm x 12.5mm x 6mm;
Технические параметры
Core Material | Ferrite |
DC Current | 1550(mA) |
DC Resistance | 0.26(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 150(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 12.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 6.5(mm) |
Product Length (mm) | 12.8(mm) |
Q | 20(TYP) |
Rad Hardened | No |
Self Resonant Frequency | 5(MHz) |
Shielding | Shielded |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Protection Style | Shielded |
Inductance (H) | 150u |
Inductance Decrease Percentage @ Isat (%) | 25 |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1.55 |
Maximum Saturation Current (A) | 1.55(Typ) |
Maximum DC Resistance (Ohm) | 0.26 |
Minimum Quality Factor | 20(Typ) |
Quality Test Frequency (Hz) | 796K |
Minimum Self Resonant Frequency (Hz) | 5M(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Base Product Number | SRR1260 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.55A |
Current Rating (Amps) | 1.55A |
DC Resistance (DCR) | 260mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 5MHz |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1260 -> |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
Inductor Construction | Wire-Wound |
Maximum DC Current | 1.55A |
Maximum DC Resistance | 260mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 5MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 1260 |
Shielded | Yes |
Вес, г | 13.06 |
Техническая документация
Datasheet
pdf, 328 КБ
Datasheet
pdf, 311 КБ
Datasheet
pdf, 161 КБ
Datasheet SRR1260-471K
pdf, 140 КБ
Документация
pdf, 414 КБ