RMCF1206FT20K0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247194 шт., срок 7-9 недель
8 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
4.80 руб.
от 100 шт. —
4.02 руб.
Добавить в корзину 10 шт.
на сумму 80 руб.
Альтернативные предложения1
Номенклатурный номер: 8005962602
Бренд: SEI Stackpole Electronics
Описание
RMCx & RMEF Thick Film Chip Resistors
Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.
Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 1206 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.15 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.15 |
HTS | 8533.21.00.70 |
Length Tolerance (mm) | ±0.25 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 1206 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.55 |
Product Weight (g) | 0.00886 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | General Purpose |
Brand: | SEI Stackpole |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Wrap-Around Termination |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Qualification: | AEC-Q200 |
Series: | RMCF_RMCP |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.