67997-600H, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 00Positions, 2.54 mm (0.100in) Pitch

Фото 1/2 67997-600H, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 00Positions, 2.54 mm (0.100in) Pitch
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Мин. кол-во для заказа 2300 шт.
Добавить в корзину 2300 шт. на сумму 32 200 руб.
Номенклатурный номер: 8000996574
Артикул: 67997-600H
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 00Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Unshrouded Header
Gender HDR
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 130
Packaging Tape and Reel
Product Depth (mm) 4.83
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 3.05

Техническая документация

Datasheet
pdf, 657 КБ