AD2S1210WDSTZRL7, LQFP-48 ADC/DAC - Specialized

Фото 1/3 AD2S1210WDSTZRL7, LQFP-48 ADC/DAC - Specialized
Изображения служат только для ознакомления,
см. техническую документацию
2 700 руб.
от 10 шт.2 190 руб.
от 30 шт.1 730 руб.
от 100 шт.1 320.24 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8017625769
Артикул: AD2S1210WDSTZRL7
Бренд: Analog Devices

Описание

AD2S1210 is a 10bit to 16bit resolution tracking resolver-to-digital converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. The converter accepts 3.15Vp-p ±27% input signals, in the range of 2kHz to 20kHz on the sine and cosine inputs. A Type II servo loop is employed to track the inputs and convert the input sine and cosine information into a digital representation of the input angle and velocity. It is widely used in application such as DC and AC servo motor control, encoder emulation, electric power steering, electric vehicles, integrated starter generators and alternators automotive motion sensing and control etc.

• 3125rps maximum tracking rate (10bit resolution and CLKIN = 10.24MHz)
• Angular accuracy is ±5 (+1LSB) arc min max
• Parallel and serial 10bit to 16bit data ports
• Absolute position and velocity outputs
• System fault detection, differential inputs
• Programmable fault detection threshold
• Incremental encoder emulation, compatible with DSP and SPI standards
• Programmable sinusoidal oscillator on-board
• 5V supply with 2.3V to 5.25V logic interface, operating temperature is -40°C to +125°C
• Automotive qualified, packaging style is 48-lead low profile quad flat package [LQFP]

Технические параметры

Количество Выводов 48вывод(-ов)
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 5.25В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 4.75В
Стандарты Автомобильной Промышленности AEC-Q100
Тип Корпуса ИС LQFP
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Функция Микросхемы R/D 10-Bit to 16-Bit Converter
Architecture: Resolver to Digital
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Input Type: Differential
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: LQFP-48
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Qualification: AEC-Q100
Resolution: 10 bit to 16 bit
Series: AD2S1210
Subcategory: Data Converter ICs
Type: Resolver to Digital
Accuracy (arcmin) ±5
Automotive Yes
Converter Type Resolver to Digital
Digital Interface Type Parallel|Serial(4-Wire, SPI)
ECCN (US) EAR99
Input Signal Type Differential
Lead Shape Gull-wing
Maximum Input Frequency (kHz) 20
Maximum Input Voltage 4Vp-p
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Current (mA) 12
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 48
Pin Count 48
Power Supply Type Single
PPAP Unknown
Resolution (bit) 16
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Automotive
Typical Reference Frequency (kHz) 20(Max)
Typical Single Supply Voltage (V) 5
Typical Tracking Rate (r/s) 156.25(Max)
Typical Voltage Reference 2.47V
Velocity Output Yes
Вес, г 0.18

Техническая документация

Datasheet
pdf, 1267 КБ
Datasheet
pdf, 1259 КБ
Datasheet
pdf, 624 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем