T350K476K025AT, Tantalum Capacitors - Solid Leaded 25volts 47uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
Кратность заказа 5 шт.
от 10 шт. —
1 840 руб.
от 20 шт. —
1 670 руб.
от 50 шт. —
1 504.23 руб.
Добавить в корзину 5 шт.
на сумму 10 300 руб.
Описание
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.50 |
Mounting | Through Hole |
Type | Solid |
Capacitance Value | 47uF |
Tolerance | 10% |
Voltage | 25VDC |
Equivalent Series Resistance Type | Low |
IL (uA) | 9.4 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Style | Dipped |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Size (mm) | 8.9 X 13.5 |
Wire Form | Straight |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Height (mm) | 13.5(Max) |
Product Diameter (mm) | 8.9(Max) |
Lead Diameter (mm) | 0.5 |
Seated Plane Height (mm) | 13.5(Max) |
Capacitance | 47µF |
Diameter | 8.9mm |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 1Ω |
Lead Diameter | 0.5mm |
Lead Pitch | 5.08mm |
Leakage Current | 9.4 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Series | T350 |
Technology | MnO2 |
Tolerance Minus | -10% |
Tolerance Plus | +10% |