IRF620STRLPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Кратность заказа 800 шт.
от 1600 шт. —
210 руб.
от 2400 шт. —
203 руб.
Добавить в корзину 800 шт.
на сумму 176 000 руб.
Описание
МОП-транзистор N-Chan 200V 5.2 Amp
Технические параметры
Категория продукта | МОП-транзистор |
Подкатегория | MOSFETs |
Размер фабричной упаковки | 800 |
Серия | IRF |
Технология | Si |
Тип продукта | MOSFET |
Торговая марка | Vishay / Siliconix |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 5.2 |
Maximum Diode Forward Voltage (V) | 1.8 |
Maximum Drain Source Resistance (mOhm) | 800@10V |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Resistance (Ohm) | 3.5 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 25 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3000 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 18 |
Minimum Gate Resistance (Ohm) | 0.8 |
Minimum Gate Threshold Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Tab | Tab |
Typical Fall Time (ns) | 13 |
Typical Gate Charge @ 10V (nC) | 14(Max) |
Typical Gate Charge @ Vgs (nC) | 14(Max)@10V |
Typical Gate Plateau Voltage (V) | 6.8 |
Typical Gate to Drain Charge (nC) | 7.9(Max) |
Typical Gate to Source Charge (nC) | 3(Max) |
Typical Input Capacitance @ Vds (pF) | 260@25V |
Typical Output Capacitance (pF) | 100 |
Typical Reverse Recovery Charge (nC) | 910 |
Typical Reverse Recovery Time (ns) | 150 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 30@25V |
Typical Rise Time (ns) | 22 |
Typical Turn-Off Delay Time (ns) | 19 |
Typical Turn-On Delay Time (ns) | 7.2 |
Техническая документация
Datasheet
pdf, 219 КБ
Datasheet IRF620STRLPBF
pdf, 142 КБ