AD7661ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 18 810 руб.
Описание
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(2-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.08%FSR |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±2.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 45 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current | 6.2(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 100ksps |
Signal to Noise Ratio | 89.3dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 40 |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Техническая документация
Datasheet
pdf, 483 КБ