54202-G0803ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) P

54202-G0803ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) P
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
Кратность заказа 350 шт.
Добавить в корзину 350 шт. на сумму 33 950 руб.
Номенклатурный номер: 8000998025
Артикул: 54202-G0803ALF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Surface Mount
Type Unshrouded Header
Gender HDR
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Packaging Tape and Reel
Product Length (mm) 7.62
Product Depth (mm) 7.37
Product Height (mm) 9.65
Tradename BergStik®
Contact Plating Thickness (0.76/1.2)um

Техническая документация

Datasheet
pdf, 172 КБ