TB4M, XLR Connectors 4 PIN MALE RECEPT

Фото 1/2 TB4M, XLR Connectors 4 PIN MALE RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
999 шт., срок 7-8 недель
3 190 руб.
от 35 шт.2 600 руб.
от 71 шт.2 420 руб.
от 212 шт.2 281.41 руб.
Добавить в корзину 1 шт. на сумму 3 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8027780578
Артикул: TB4M
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors
152325290 - XLR Connectors

Технические параметры

Automotive No
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Silver
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Gender M
Housing Material Copper Alloy
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 10
Maximum Current Rating (A) 5
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 125VAC
Minimum Operating Temperature (°C) -55
Mounting Panel Mount
Number of Contacts 4
Number of Ports 1
Number of Terminals 4
Part Status Active
PPAP No
Product Diameter (mm) 11.9
Termination Method Solder Cup
Type Mini XLR Connector
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Number of Positions: 4 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: TB
Shell Plating: Nickel
Standard: Mini(Tiny)XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 125 V
Colour Natural
Current Rating 5A
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Mounting Type Panel Mount
Voltage Rating 125 V ac

Техническая документация

Datasheet
pdf, 93 КБ
Datasheet
pdf, 419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.