PN18-6R-M, Tip: ring; O: 3.5mm; 0.5?1mm2; crimped; for cable; insulated; tinned
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
215 шт., срок 7 недель
110 руб.
Мин. кол-во для заказа 5 шт.
от 50 шт. —
85 руб.
от 200 шт. —
67 руб.
Добавить в корзину 5 шт.
на сумму 550 руб.
Альтернативные предложения1
Описание
PN Ring/Locking Fork Terminals
Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Automotive | No |
Body Orientation | Straight |
Color | Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation | Nylon |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 3.5 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 18-22 |
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Вес, г | 0.77 |
Техническая документация
Datasheet
pdf, 598 КБ
Datasheet PN18-4RN-M
pdf, 612 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.