TZM5244B-GS08, Diode Zener Single 14V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Фото 1/3 TZM5244B-GS08, Diode Zener Single 14V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Мин. кол-во для заказа 4300 шт.
Добавить в корзину 4300 шт. на сумму 34 400 руб.
Номенклатурный номер: 8000998239
Артикул: TZM5244B-GS08

Описание

Zener Diode 14V 500mW В±5% Surface Mount SOD-80 MiniMELF

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Diameter 1.6(Max)
Package Length 3.7(Max)
Mounting Surface Mount
PCB changed 2
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 14
Zener Voltage Tolerance 5%
Maximum Power Dissipation (mW) 500
Maximum Forward Voltage (V) 1.1
Test Current (mA) 9
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 15(Typ)
Maximum Power Dissipation @ 25C (mW) 500
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Supplier Temperature Grade Automotive
Typical Voltage Temperature Coefficient 0.082%/K(Max)
Packaging Tape and Reel
Product Weight (g) 0.031
Automotive Yes
AEC Qualified Number AEC-Q101
Supplier Package Mini-MELF SOD-80
Pin Count 2
Standard Package Name SOD
Military No
Base Product Number TZM5244 ->
Current - Reverse Leakage @ Vr 100nA @ 10V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 15 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-213AC, MINI-MELF, SOD-80
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOD-80 MiniMELF
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Voltage - Zener (Nom) (Vz) 14V
Diode Configuration Single
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 15Ω
Nominal Zener Voltage 14V
Number of Elements per Chip 1
Package Type SOD-80
Test Current 9mA
Zener Type Voltage Regulator
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов