EXD-AR30-3, Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 12.23N Rotary Wire Lead

EXD-AR30-3, Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 12.23N Rotary Wire Lead
Изображения служат только для ознакомления,
см. техническую документацию
335 700 руб.
от 2 шт.333 400 руб.
Добавить в корзину 1 шт. на сумму 335 700 руб.
Номенклатурный номер: 8000998300
Артикул: EXD-AR30-3

Описание

Electromechanical Switches\Switch Limit

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 12.23N Rotary Wire Lead

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 12.23N Rotary Wire Lead

Технические параметры

Actuator Style Side Rotary with Roller Lever
Automotive No
Device Type Rotary
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 0.3 125VDC
Maximum Operating Temperature (°C) 71
Maximum Pre-Travel 8
Minimum Operating Temperature (°C) -40
Minimum Over-Travel 25(Max)
Mounting Screw Mount
Operating Force (N) 12.23
Part Status Active
Pole Throw Configuration DPDT
PPAP No
Switch Configuration N.O./N.C.
Termination Style Wire Lead
Type Explosion Proof

Техническая документация

Datasheet
pdf, 798 КБ