0251003.NRT1L, Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/ QPL/TUV/UKCA/UL

Фото 1/3 0251003.NRT1L, Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/ QPL/TUV/UKCA/UL
Изображения служат только для ознакомления,
см. техническую документацию
8966 шт., срок 6-8 недель
97 руб.
Мин. кол-во для заказа 320 шт.
Добавить в корзину 320 шт. на сумму 31 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8000998339
Артикул: 0251003.NRT1L
Бренд: Littelfuse

Описание

Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL

Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8536.10.00.40
Mounting Through Hole
Type Subminiature
Acting Very Fast
Application Audio/Video System|Flat Panel Display TV|Office Machine|LCD Monitor|Power Supply
Fuse Size (mm) 2.8 X 7.11
Current Rating (A) 3
Voltage Rating (V) 125
Maximum AC Voltage Rating (V) 125
Typical Melting I2t (A²S) 1.19
Typical Cold Resistance (Ohm) 0.029
Termination Style Axial
Number of Terminals 2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 7.11
Product Diameter (mm) 2.8(Max)
Fuse Material Ceramic
Body Diameter 2.8mm
Body Material Ceramic
Current Rating 3A
Fuse Speed FF
Lead Orientation Axial
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Voltage Rating 125V ac/dc
Wire Diameter 0.64mm
Вес, г 0.5283

Техническая документация

Datasheet
pdf, 793 КБ
Datasheet
pdf, 1197 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.