0431782002, Headers & Wire Housings SABRE .295" CRMP 14-18AWG MA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
15 руб.
Добавить в корзину 5000 шт.
на сумму 80 000 руб.
Описание
Blade Contact 14-16 AWG Crimp Male Blade Tin
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Mounting | Cable Mount |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 18 |
Maximum Voltage Rating | 600V |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tape and Reel |
Product Weight (g) | 0.565 |
Product Length (mm) | 27.03 |
Product Depth (mm) | 6.17 |
Product Height (mm) | 5.68 |
Tradename | Sabre™ |
Wire Size (AWG) | 14-20 |
Base Product Number | 043178 -> |
Contact Finish | Tin |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
Contact Material | Brass |
Contact Termination | Crimp |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tape & Reel (TR)Cut Tape (CT) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Sabre 43178 -> |
Type | Stamped |
Wire Gauge | 14-16 AWG |
Application: | Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Contact Type: | Male |
Current Rating: | 18 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 43178-2002-C 0431782002 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 43178 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Sabre |
Voltage Rating: | 600 V |
Wire Gauge: | 20 AWG to 18 AWG |
Contact Plating | Tin |
For Use With | Sabre Connector Housing |
Maximum Contact Resistance | 30mΩ |
Maximum Operating Temperature | +75°C |
Maximum Wire Size AWG | 14AWG |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 20AWG |
Series Number | 43178 |
Техническая документация
Datasheet
pdf, 116 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 51 КБ
Datasheet
pdf, 51 КБ
Datasheet 0431782002
pdf, 33 КБ