39-29-0043, Pin Header, Power, Wire-to-Board, 4.2 мм, 2 ряд(-ов), 4 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 240 000 руб.
Описание
Разъемы\Штыревые Разъемы
The 39-29-0043 is a 4-position 2-row Vertical Header with gold-plated brass contacts. The 5566 series PCB header should be used with standard Mini-Fit® female terminals. The PCB header comes with a natural nylon resin housing. This headers is suitable for power and wire-to-board applications. It mates with 5557 Mini-Fit Jr.™ receptacle housing.
• PCB Locator
• Fully shrouded
• UL94V-2 Flammability rating
• 9A Maximum current rating per contact
• 600V Maximum voltage
Технические параметры
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Fit Jr.5566 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Power, Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 4.2мм |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 9/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4Power |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Mini-Fit Jr(TM) |
Type | Wire to Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Flammability Rating: | UL 94 V-2 |
Housing Colour: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 003929004339290043 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5566 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Вес, г | 0.96 |