LSM7N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 580 руб.
от 3 шт. —
64 620 руб.
от 5 шт. —
62 850 руб.
от 10 шт. —
62 374.41 руб.
Добавить в корзину 1 шт.
на сумму 69 580 руб.
Описание
From Honeywell, the HDLS series are heavy duty limit switches. They have a robust construction that is able to handle the most heavy duty applications within harsh environments.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Mounting | Screw Mount |
Type | Heavy Duty |
Actuator Style | Side Rotary |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | DPDT |
Maximum Current Rating (A) | 10@24VDC |
Mechanical Life (Cycles) | 50000000 |
Termination Style | Conduit |
Maximum Pre-Travel | 18° |
Minimum Over-Travel | 57° |
Minimum Operating Temperature (°C) | -1 |
Maximum Operating Temperature (°C) | 121 |
Product Length (mm) | 47.8 |
Product Depth (mm) | 62 |
Product Height (mm) | 119.1 |
Action Type | Snap Action |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP65, IP66, IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +121°C |
Mechanical Life | 50000000Cycles |
Minimum Operating Temperature | -1°C |
Mounting Orientation | Side |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Series | HDLS |
Width | 45.3mm |