V7-1V29E9-263, Switch Snap Action N.O. SPST Simulated Roller Lever 21A 277VAC 1491.4VA 1.08N Screw Mount Quick Connect
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 050 руб.
Мин. кол-во для заказа 11 шт.
от 25 шт. —
2 910 руб.
от 50 шт. —
2 800 руб.
Добавить в корзину 11 шт.
на сумму 33 550 руб.
Описание
Electromechanical Switches\Snap Action Switch
Switch Snap Action N.O. SPST Simulated Roller Lever 21A 277VAC 1491.4VA 1.08N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Simulated Roller Lever 21A 277VAC 1491.4VA 1.08N Screw Mount Quick ConnectТехнические параметры
Actuator Style | Simulated Roller Lever |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 21@277VAC@(CSA/UL) |
Maximum Movement Differential (mm) | 0.64 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Rating (VA) | 1491.4@(CSA/UL) |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 1.08 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Switch Configuration | N.O. |
Termination Style | Quick Connect |
Actuator Style: | Simulated Roller Lever |
Actuator: | Simulated Roller Lever |
Brand: | Honeywell |
Contact Form: | SPST-NO |
Contact Material: | Silver |
Current Rating: | 21 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +82 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Operating Force: | 110 gf |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | V7 |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Quick Connect |
Tradename: | Micro Switch |
Type: | Micro Switch |
Voltage Rating AC: | 277 VAC |