1N5402-E3/54, 3.0 Amp 200 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 руб.
Кратность заказа 1400 шт.
от 2800 шт. —
36 руб.
от 7000 шт. —
33 руб.
от 9800 шт. —
30.94 руб.
Добавить в корзину 1400 шт.
на сумму 57 400 руб.
Описание
From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 9.5(Max) |
Mounting | Through Hole |
Diameter | 5.3(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 200 |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 3 |
Peak Non-Repetitive Surge Current (A) | 200 |
Peak Forward Voltage (V) | 1.2 |
Peak Reverse Current (uA) | 5 |
Maximum Junction Ambient Thermal Resistance | 20°C/W(Typ) |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Maximum RMS Reverse Voltage (V) | 140 |
Automotive | No |
Standard Package Name | DO-201-AD |
Pin Count | 2 |
Supplier Package | DO-201AD |
Military | No |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 1.2V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-201AD |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | General Purpose |
Average Forward Current | 3А |
Forward Surge Current | 200А |
Forward Voltage Max | 1.2В |
Repetitive Peak Reverse Voltage | 200В |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | DO-201AD |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5600 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-201AD |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1N5402-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | 1N54xx |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 200 V |
Техническая документация
Datasheet
pdf, 99 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 71 КБ
Datasheet
pdf, 78 КБ
Datasheet 1N5402-E3/54
pdf, 74 КБ