PR01000105108JR500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 40 000 руб.
Описание
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0207 |
Power Rating | 1W |
Resistance | 5.1Ω |
Series | PR01 |
Technology | Metal Film |
Temperature Coefficient | ±250ppm/K |
Tolerance | ±5% |
Automotive | Yes |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.58 |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |