4606X-101-681LF, Res Thick Film NET 680 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Кратность заказа 1000 шт.
от 3000 шт. —
26 руб.
Добавить в корзину 1000 шт.
на сумму 33 000 руб.
Описание
Res Thick Film NET 680 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
680 Ohm В±2% 200mW Power Per Element Bussed 5 Resistor Network/Array В±100ppm/В°C 6-SIPТехнические параметры
Тип | Network | |
Номинальное сопротивление | 680 | |
Точность,% | 2% | |
Номин.мощность,Вт | 0.75(3/4) | |
Макс.рабочее напряжение,В | 100 | |
Количество резисторов | 5 | |
Корпус | Conformal Coated | |
Circuit Designator | BUS | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
HTS | 8533.10.00.57 | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Terminals | 6 | |
Package Shape | Single Line | |
Package Type | SIP | |
Package/Case | SIP | |
Packaging | Bulk | |
Part Status | Active | |
Power Rating per Resistor (W) | 0.2(1/5) | |
Product Depth (mm) | 2.49 | |
Product Height (mm) | 5.08 | |
Product Length (mm) | 15.19 | |
Seated Plane Height (mm) | 5.08 | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 125 | |
Terminal Pitch (mm) | 2.54 | |
Termination Style | Pin | |
Case Style | Conformal | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Number of Resistors | 5 | |
Power Rating | 0.75W | |
Power Rating per Resistor | 0.2W | |
Resistance | 680Ω | |
Resistor Type | Network | |
Series | 4600X | |
Temperature Coefficient | ±100ppm/°C | |
Tolerance | ±2% | |
Base Product Number | 4606X-> | |
California Prop 65 | Warning Information | |
Circuit Type | Bussed | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.200""(5.08mm) | |
HTSUS | 8533.21.0050 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Through Hole | |
Number of Pins | 6 | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Bulk | |
Package / Case | 6-SIP | |
Power Per Element | 200mW | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.598"" L x 0.098"" W(15.19mm x 2.49mm) | |
Supplier Device Package | 6-SIP | |
Brand: | Bourns | |
Circuit Type: | Bussed | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.508 mm | |
Lead Spacing: | 2.54 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 6 | |
Operating Temperature Range: | -55 C to+125 C | |
Package / Case: | SIP-6 | |
Packaging: | Bulk | |
Power per Element: | 125 mW(1/8 W) | |
Power Total Package: | 750 mW(3/4 W) | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Networks | |
Subcategory: | Resistors | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SIP | |
Type: | Thick Film Conformal SIPs, Low Profile |
Техническая документация
Datasheet
pdf, 173 КБ
Datasheet
pdf, 459 КБ
Datasheet
pdf, 168 КБ
Datasheet
pdf, 474 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ