PCA9555D,118, Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT PU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
620 руб.
от 100 шт. —
474 руб.
от 250 шт. —
437.26 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
Interface DevicesNXP Interface products encompass a variety of high-performance devices, including a comprehensive UART portfolio, innovative PCI Express devices, and new generation bridges. The company's NXP Interface bridges manage communication among I²C, SPI, UART, IrDA, and GPIO interfaces. NXP Semiconductors is the first discrete PCIe PHY vendor to pass PCI-SIG compliance tests.
Технические параметры
Brand: | NXP Semiconductors |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage: | 2.3 V to 5.5 V |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | CMOS |
Logic Type: | I2C, SMBus |
Manufacturer: | NXP |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Current: | 135 uA |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Output Current: | 50 mA |
Output Voltage: | 1.7 V to 4.1 V |
Package / Case: | SOIC-24 |
Part # Aliases: | 935269567118 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | I/O Expander |
Clock Frequency | 400kHz |
Interface | I2C, SMBus |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2.3 V |
Mounting Type | Surface Mount |
Number of I/O Channels | 16 |
Number of Pins | 24 |
Package Type | SOIC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Standard Mode|Fast Mode |
Interface Speed (kHz) | 100|400 |
Interface Type | I2C|SMBus |
Interrupt Output | Yes |
Manual Reset | No |
Maximum ESD Protection Voltage (kV) | 2@HBM/1@CDM/0.2@MM |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 1500 |
Maximum Sink Current per Bit (mA) | 24(Typ) |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SO |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем