67230-010LF, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 10 Position ,2.54mm (0.
240 руб.
Мин. кол-во для заказа 140 шт.
Добавить в корзину 140 шт.
на сумму 33 600 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 10 Position ,2.54mm (0.100in) Pitch
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 10 Position, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Insulation Resistance (MOhm) | 100000 |
Maximum Current Rating (A) | 0.125 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1kV |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | BergStik |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 330 КБ
Datasheet 67230-010LF
pdf, 330 КБ