70ADJ-3-FL1, Conn Modular Contact F 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Мин. кол-во для заказа 80 шт.
Кратность заказа 40 шт.
Добавить в корзину 80 шт.
на сумму 33 600 руб.
Описание
3-позиционный пружинный компрессионный контакт, гнездовой разъем для поверхностного монтажа
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Mounting | Surface Mount |
Type | Modular Contact |
Gender | F |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 4 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 13 |
Product Depth (mm) | 11 |
Product Height (mm) | 2.3 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Base Product Number | 70ADJ -> |
California Prop 65 | Warning Information |
Connector Type | Compression Contact, Female |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.157"" (4.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 3 Battery |
Packaging: | Tube |
Part # Aliases: | 70ADJ-003-FL1 |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AD/Female |
Subcategory: | Battery |
Type: | Modular Contact |