SIHG47N60E-GE3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 240 руб.
от 10 шт. —
1 970 руб.
от 30 шт. —
1 790 руб.
от 100 шт. —
1 471.77 руб.
Добавить в корзину 1 шт.
на сумму 2 240 руб.
Описание
Описание Транзистор: N-MOSFET, полевой, 600В, 30А, 357Вт, TO247AC Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Diode Forward Voltage (V) | 1.2 |
PCB changed | 3 |
Lead Shape | Through Hole |
Package Width | 5.31(Max) |
Package Height | 20.82(Max) |
Package Length | 15.87(Max) |
Mounting | Through Hole |
Tab | Tab |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 600 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.5 |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Continuous Drain Current (A) | 47 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 1 |
Maximum Drain Source Resistance (mOhm) | 64@10V |
Typical Gate Charge @ Vgs (nC) | 148@10V |
Typical Gate Charge @ 10V (nC) | 148 |
Typical Input Capacitance @ Vds (pF) | 4810@100V |
Maximum Power Dissipation (mW) | 357000 |
Typical Fall Time (ns) | 82 |
Typical Rise Time (ns) | 72 |
Typical Turn-Off Delay Time (ns) | 93 |
Typical Turn-On Delay Time (ns) | 28 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Automotive | No |
Pin Count | 3 |
Supplier Package | TO-247AC |
Standard Package Name | TO-247 |
Military | No |
Maximum Continuous Drain Current | 47 A |
Maximum Drain Source Resistance | 64 mΩ |
Maximum Drain Source Voltage | 600 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 357 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | TO-247AC |
Series | E Series |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 147 nC @ 10 V |
Width | 5.31mm |