MCT0603MC1001FP500, .15W 1Kohms 1% 0603 50ppm Auto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 30 000 руб.
Описание
Res Thin Film 0603 1K Ohm 1% 0.11W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical
Технические параметры
Anti-Sulfurated | Yes |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0603 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 175 |
Maximum Voltage Rating (V) | 75 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0603 |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.11 |
PPAP | Unknown |
Resistance Value (Ohm) | 1K |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Termination Style | Pad |
Tolerance | 1% |
Brand: | Vishay/Beyschlag |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Automotive Thin Film SMD |
Qualification: | AEC-Q200 |
Series: | MCx AT-Professional |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | SMD/SMT |
Type: | Professional Thin Film Chip Resistors |
Техническая документация
Datasheet
pdf, 173 КБ