502439-0500, Headers & Wire Housings 5P 1R W/B PLUG HSNG CLIKMATE POS LOCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 руб.
от 10 шт. —
30 руб.
от 100 шт. —
23 руб.
от 500 шт. —
21.19 руб.
Добавить в корзину 1 шт.
на сумму 37 руб.
Описание
Connectors\Headers & Wire Housings
Miniaturization SolutionsMolex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Type: | Pin(Male) |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 502439 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | CLIK-Mate |
Type: | Plug Housing |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Cable Mount |
Type | Housing |
Gender | PL |
Number of Contacts | 5 |
Number of Rows | 1 |
Termination Method | Crimp |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Weight (g) | 0.456 |
Product Length (mm) | 14 |
Product Depth (mm) | 6.6 |
Product Height (mm) | 9.65 |
Tradename | CLIK-Mate™ |
Вес, г | 0.46 |