SI7772DP-T1-GE3, MOSFET 30V Vds 20V Vgs PowerPAK SO-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
64 руб.
Добавить в корзину 3000 шт.
на сумму 198 000 руб.
Описание
Integrated MOSFET Solutions
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 10 ns |
Forward Transconductance - Min: | 37 S |
Id - Continuous Drain Current: | 35.6 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-SO-8 |
Part # Aliases: | SI7772DP-GE3 |
Pd - Power Dissipation: | 29.8 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 28 nC |
Rds On - Drain-Source Resistance: | 13 mOhms |
Rise Time: | 18 ns |
Series: | SI7 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 15 ns |
Typical Turn-On Delay Time: | 16 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.2 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 12.9 |
Maximum Drain Source Resistance (mOhm) | 13@10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 200 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 3900 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Supplier Package | PowerPAK SO |
Typical Fall Time (ns) | 9|10 |
Typical Gate Charge @ 10V (nC) | 18.5 |
Typical Gate Charge @ Vgs (nC) | 18.5@10V|8.3@4.5V |
Typical Input Capacitance @ Vds (pF) | 1084@15V |
Typical Rise Time (ns) | 18|11 |
Typical Turn-Off Delay Time (ns) | 15|17 |
Typical Turn-On Delay Time (ns) | 8|16 |
Техническая документация
Datasheet
pdf, 368 КБ