STM32F051K4U6, MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

Фото 1/2 STM32F051K4U6, MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
2880 шт., срок 6-8 недель
570 руб.
Мин. кол-во для заказа 56 шт.
от 100 шт.460 руб.
Добавить в корзину 56 шт. на сумму 31 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8001000887
Артикул: STM32F051K4U6
Бренд: STMicroelectronics

Описание

Products
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

Технические параметры

ADC Channels 13
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture ARM
DAC Channels 1
DAC Resolution (bit) 12
Device Core ARM Cortex M0
ECCN (US) 3A991.a.2
Ethernet 0
EU RoHS Compliant
Family Name STM32F
I2C 1
I2S 1
Instruction Set Architecture RISC
Interface Type I2C/I2S/SPI/USART
Lead Shape No Lead
Maximum Clock Rate (MHz) 48
Maximum CPU Frequency (MHz) 48
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 526
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 8
Number of ADCs Single
Number of DACs Single
Number of I/Os 27
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 32
Pin Count 32
PPAP No
Program Memory Size 16KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 4KB
Real Time Clock Yes
SPI 1
Standard Package Name QFN
Supplier Package UFQFPN EP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 16/16/32/16
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 1
USB 0
Watchdog 2
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2940
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 27 I/O
Package / Case: UFQFPN-32
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: STM32F051K4
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32

Техническая документация

Datasheet
pdf, 1617 КБ
Datasheet
pdf, 2858 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.