CRM2010-FX-R100ELF, Current Sense Resistors - SMD 1.0W 1% 0.1 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 96 000 руб.
Описание
The Bourns CRM2010 series is the high power current sense chip resistors. This resistor has power rating up to 1 W at 70 °C.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 2010 |
Current Sensing | Yes |
Depth Tolerance (mm) | ±0.2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.1 |
HTS | 8533.21.00.30 |
Length Tolerance (mm) | ±0.2 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2010 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.6 |
Special Features | Low Resistance|High Power |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |