PDA241-HRT02-504A2, 500k Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 25 шт. —
993 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Описание
Passive Components\Variable Resistors\Potentiometers
Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft.
Технические параметры
Actuator Type | Round Shaft |
Electrical Taper | Logarithmic |
Element Material | Carbon |
Maximum Resistance | 500kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Potentiometer Type | Rotary |
Power Rating | 0.25W |
Series | PDA24 |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Tolerance | ±15% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Panel Mount |
Type | Potentiometer |
Resistance Value (Ohm) | 500K |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Carbon Film |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Linear or Logarithmic | Log |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 200000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 31.8 |
Product Depth (mm) | 24.2 |
Вес, г | 7 |