14CE2-3, Концевой выключатель миниатюрный с роликом 5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 880 руб.
от 5 шт. —
36 680 руб.
от 10 шт. —
33 510 руб.
Добавить в корзину 1 шт.
на сумму 41 880 руб.
Описание
Switch SPDT Chassis Mount
Технические параметры
Actuator Type | Roller Plunger |
Circuit | SPDT |
Current Rating (Amps) | 5A (AC) |
Differential Travel | 0.004"" (0.1mm) |
ECCN | EAR99 |
Features | Cable Length 3m |
HTSUS | 8536.50.9055 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1200gf |
Operating Position | 1.122"" (28.5mm) |
Operating Temperature | 0В°C ~ 70В°C |
Overtravel | 0.118"" (3.0mm) |
Package | Bulk |
Pretravel | 0.071"" (1.8mm) |
Release Force | 450gf |
RoHS Status | RoHS Compliant |
Series | 14CE -> |
Switch Function | On-Mom |
Termination Style | Cable Leads |
Voltage Rating - AC | 250V |
Actuator Style | Top Roller Plunger |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 250 |
Maximum Current Rating (A) | 5@250VAC |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 1mm |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | 0 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 11.8 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Release Force (N) | 4.4 |
Switch Configuration | N.O./N.C. |
Type | Miniature |
Action Type | Snap Action |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP65, IP66, IP67, IP68 |
Maximum AC Voltage | 240V |
Maximum Current | 5A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Width | 40mm |
Вес, г | 408 |
Техническая документация
Datasheet
pdf, 2113 КБ
Datasheet
pdf, 466 КБ
Datasheet
pdf, 1633 КБ
Datasheet
pdf, 42 КБ
Datasheet 14CE2-3
pdf, 1326 КБ