CRCW0805200KFKEAHP, Thick Film Resistors - SMD 1/2W 200Kohms 1% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 40 000 руб.
Описание
200 kOhms В±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 0805 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0805 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.5 |
Product Weight (g) | 0.0055 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Pulse Withstanding |
Height - Seated (Max) | 0.020""(0.50mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0805(2012 Metric) |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | CRCW-HP-> |
Size / Dimension | 0.079"" L x 0.049"" W(2.00mm x 1.25mm) |
Supplier Device Package | 0805 |
Temperature Coefficient | В±100ppm/В°C |