D38999/26WD97SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 840 руб.
от 2 шт. —
11 450 руб.
от 4 шт. —
10 920 руб.
Добавить в корзину 1 шт.
на сумму 11 840 руб.
Описание
Электроэлемент
CIRCULAR CONN, PLUG, 15-97, CABLE; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket; Coupli 30W8349
Технические параметры
Рабочая температура,°С | -65В°C ~ 175В°C |
Connector Type | Plug, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 50Вµin(1.27Вµm) |
Current Rating | - |
Fastening Type | Threaded |
Features | Shielded |
Ingress Protection | Environment Resistant |
Manufacturer | Amphenol Aerospace Operations |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 12 |
Orientation | N(Normal) |
Packaging | Bulk |
Part Status | Active |
Series | Military, MIL-DTL-38999 Series III, Tri-Startв(ў TV |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
Shell Size - Insert | 15-97 |
Shell Size, MIL | D |
Standard Package | 1 |
Termination | Crimp |
Voltage - Rated | - |
Automotive | No |
Body Orientation | Straight |
Contact Gender | SKT |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | PL |
Housing Color | Olive Drab |
HTS | 8536694020 |
Less Contact | No |
Mating Cycle (Cycles) | 500 |
Maximum Operating Temperature (°C) | 200 |
Maximum Voltage Rating | 850VDC|600VAC |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series III |
Minimum Operating Temperature (°C) | -65 |
Mounting | Cable Mount |
Number of Ports | 1 |
Number of Terminals | 12 |
Polarization | N |
Product Diameter (mm) | 32.5 |
Product Length (mm) | 31.34 |
Shell Plating | Cadmium |
Shell Size / Insert Arrangement | 15-97 |
Termination Method | Crimp |
Type | Circular |
Brand: | Amphenol Aerospace |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert Arrangement: | 15-97 |
Manufacturer: | Amphenol |
MIL Type: | MIL-DTL-38999 III |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Part # Aliases: | 88-552044-97S |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Plugs |
Qualification: | EREL |
REACH - SVHC: | Details |
Shell Plating: | Olive Drab Cadmium |
Shell Style: | Straight |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Tradename: | 38999 |
Вес, г | 54 |